
T491B476K004AT | |
|---|---|
DigiKey Part Number | 399-10149-2-ND - Tape & Reel (TR) 399-10149-1-ND - Cut Tape (CT) 399-10149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B476K004AT |
Description | CAP TANT 47UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B476K004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B476M004AT | KEMET | 1.612 | 399-9729-1-ND | kr.3.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.59000 | kr.3.59 |
| 10 | kr.2.20500 | kr.22.05 |
| 50 | kr.1.65900 | kr.82.95 |
| 100 | kr.1.49100 | kr.149.10 |
| 500 | kr.1.20752 | kr.603.76 |
| 1.000 | kr.1.12002 | kr.1,120.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.04807 | kr.2,096.14 |
| 4.000 | kr.0.98886 | kr.3,955.44 |
| 6.000 | kr.0.95920 | kr.5,755.20 |
| 10.000 | kr.0.92633 | kr.9,263.30 |
| 14.000 | kr.0.90712 | kr.12,699.68 |
| 20.000 | kr.0.88863 | kr.17,772.60 |
| Unit Price without VAT: | kr.3.59000 |
|---|---|
| Unit Price with VAT: | kr.4.48750 |

