T491B475M025AT4280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.11943
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.63211
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.32874
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.20257
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.20257
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.15410
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.03990
Datasheet
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B475M025AT4280

DigiKey Part Number
T491B475M025AT4280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B475M025AT4280
Description
CAP TANT 4.7UF 20% 25V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B475M025AT4280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B475M025AHKEMET0T491B475M025AH-NDkr.2.11943Parametric Equivalent
T491B475M025AT2478KEMET0T491B475M025AT2478-NDkr.1.63211Parametric Equivalent
T491B475M025AT4021KEMET0T491B475M025AT4021-NDkr.1.32874Parametric Equivalent
T491B475M025AT42807333KEMET0T491B475M025AT42807333-NDkr.1.20257Parametric Equivalent
T491B475M025AT4380KEMET0T491B475M025AT4380-NDkr.1.20257Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.15410kr.2,308.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.15410
Unit Price with VAT:kr.1.44263