Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491B475M020AT24787622 | |
|---|---|
DigiKey Part Number | T491B475M020AT24787622-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B475M020AT24787622 |
Description | CAP TANT 4.7UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B475M020AH | KEMET | 0 | T491B475M020AH-ND | kr.1.12494 | Parametric Equivalent |
| T491B475M020AH4818 | KEMET | 0 | T491B475M020AH4818-ND | kr.1.18140 | Parametric Equivalent |
| T491B475M020AT2478 | KEMET | 0 | T491B475M020AT2478-ND | kr.1.49580 | Parametric Equivalent |
| T491B475M020AT4069 | KEMET | 0 | T491B475M020AT4069-ND | kr.1.01348 | Parametric Equivalent |
| T491B475M020AT4100 | KEMET | 0 | T491B475M020AT4100-ND | kr.1.18999 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.49580 | kr.2,991.60 |
| Unit Price without VAT: | kr.1.49580 |
|---|---|
| Unit Price with VAT: | kr.1.86975 |


