T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B475M016AT

DigiKey Part Number
399-3725-2-ND - Tape & Reel (TR)
399-3725-1-ND - Cut Tape (CT)
399-3725-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B475M016AT
Description
CAP TANT 4.7UF 20% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B475M016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.091
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.73400kr.17.34
50kr.1.29280kr.64.64
100kr.1.15650kr.115.65
500kr.0.92660kr.463.30
1.000kr.0.85568kr.855.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.79738kr.1,594.76
4.000kr.0.74939kr.2,997.56
6.000kr.0.72537kr.4,352.22
10.000kr.0.69875kr.6,987.50
14.000kr.0.68318kr.9,564.52
20.000kr.0.66821kr.13,364.20
24.000kr.0.66112kr.15,866.88
48.000kr.0.63723kr.30,587.04
50.000kr.0.63597kr.31,798.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000