
T491B475M010AT | |
|---|---|
DigiKey Part Number | 399-3724-2-ND - Tape & Reel (TR) 399-3724-1-ND - Cut Tape (CT) 399-3724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475M010AT |
Description | CAP TANT 4.7UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B475K010AT | KEMET | 9.087 | 399-3721-1-ND | kr.3.53000 | Upgrade |
| T491B475K016AH | KEMET | 1.035 | 399-T491B475K016AHCT-ND | kr.4.10000 | Upgrade |
| T491B475K016AT | KEMET | 66 | 399-3722-1-ND | kr.4.04000 | Upgrade |
| T491B475M016AH | KEMET | 2.000 | 399-T491B475M016AHCT-ND | kr.8.78000 | Upgrade |
| T491B475M016AT | KEMET | 8.980 | 399-3725-1-ND | kr.3.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.53000 | kr.3.53 |
| 10 | kr.2.17300 | kr.21.73 |
| 50 | kr.1.63460 | kr.81.73 |
| 100 | kr.1.46920 | kr.146.92 |
| 500 | kr.1.18906 | kr.594.53 |
| 1.000 | kr.1.10265 | kr.1,102.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.03150 | kr.2,063.00 |
| 4.000 | kr.0.97298 | kr.3,891.92 |
| 6.000 | kr.0.94365 | kr.5,661.90 |
| 10.000 | kr.0.91117 | kr.9,111.70 |
| 14.000 | kr.0.89218 | kr.12,490.52 |
| 20.000 | kr.0.87390 | kr.17,478.00 |
| Unit Price without VAT: | kr.3.53000 |
|---|---|
| Unit Price with VAT: | kr.4.41250 |

