T491B475M010AH7824 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.10992
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.44403
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.44403
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.14250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.96778
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.96778
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.23315
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.96778
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.96778
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.01635
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.96778
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.96778
Datasheet
T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B475M010AH7824

DigiKey Part Number
T491B475M010AH7824-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B475M010AH7824
Description
CAP TANT 4.7UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B475M010AH7824 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.10992kr.2,219.84
Manufacturers Standard Package
Unit Price without VAT:kr.1.10992
Unit Price with VAT:kr.1.38740