
T491B475K035AT | |
|---|---|
DigiKey Part Number | 399-10431-2-ND - Tape & Reel (TR) 399-10431-1-ND - Cut Tape (CT) 399-10431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475K035AT |
Description | CAP TANT 4.7UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.25600 | kr.52.56 |
| 50 | kr.4.13880 | kr.206.94 |
| 100 | kr.3.79450 | kr.379.45 |
| 500 | kr.3.21312 | kr.1,606.56 |
| 1.000 | kr.3.03337 | kr.3,033.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.88534 | kr.5,770.68 |
| 4.000 | kr.2.76350 | kr.11,054.00 |
| 6.000 | kr.2.70245 | kr.16,214.70 |
| 10.000 | kr.2.63478 | kr.26,347.80 |
| 14.000 | kr.2.59522 | kr.36,333.08 |
| 20.000 | kr.2.55714 | kr.51,142.80 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

