
T491B475K020AT | |
|---|---|
DigiKey Part Number | 399-3723-2-ND - Tape & Reel (TR) 399-3723-1-ND - Cut Tape (CT) 399-3723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475K020AT |
Description | CAP TANT 4.7UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB475K020R1000 | KYOCERA AVX | 13.575 | 478-2402-1-ND | kr.5.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.17000 | kr.4.17 |
| 10 | kr.2.57000 | kr.25.70 |
| 50 | kr.1.94740 | kr.97.37 |
| 100 | kr.1.75700 | kr.175.70 |
| 500 | kr.1.43482 | kr.717.41 |
| 1.000 | kr.1.33520 | kr.1,335.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.25329 | kr.2,506.58 |
| 4.000 | kr.1.18587 | kr.4,743.48 |
| 6.000 | kr.1.15210 | kr.6,912.60 |
| 10.000 | kr.1.11468 | kr.11,146.80 |
| 14.000 | kr.1.09280 | kr.15,299.20 |
| 20.000 | kr.1.07175 | kr.21,435.00 |
| Unit Price without VAT: | kr.4.17000 |
|---|---|
| Unit Price with VAT: | kr.5.21250 |

