T491B475K016AG4852 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.89568
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.66039
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.18321
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.35749
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.35749
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.35749
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.06692
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.06692
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.46442
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.46442
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.04351
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.15797
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.15797
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.15797
Datasheet
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B475K016AG4852

DigiKey Part Number
T491B475K016AG4852-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B475K016AG4852
Description
CAP TANT 4.7UF 10% 16V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B475K016AG4852 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B475K016AGKEMET0T491B475K016AG-NDkr.3.89568Parametric Equivalent
T491B475K016AH2478KEMET0T491B475K016AH2478-NDkr.1.66039Parametric Equivalent
T491B475K016AH2678KEMET0T491B475K016AH2678-NDkr.1.18321Parametric Equivalent
T491B475K016AH4053KEMET0T491B475K016AH4053-NDkr.1.35749Parametric Equivalent
T491B475K016AH4079KEMET0T491B475K016AH4079-NDkr.1.35749Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.34656kr.10,693.12
Manufacturers Standard Package
Unit Price without VAT:kr.5.34656
Unit Price with VAT:kr.6.68320