0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B474M035AT

DigiKey Part Number
399-10148-2-ND - Tape & Reel (TR)
399-10148-1-ND - Cut Tape (CT)
399-10148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B474M035AT
Description
CAP TANT 0.47UF 20% 35V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B474M035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.565
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.33900kr.23.39
50kr.1.76880kr.88.44
100kr.1.59260kr.159.26
500kr.1.29488kr.647.44
1.000kr.1.20302kr.1,203.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.12735kr.2,254.70
4.000kr.1.06511kr.4,260.44
6.000kr.1.03392kr.6,203.52
10.000kr.0.99937kr.9,993.70
14.000kr.0.97917kr.13,708.38
20.000kr.0.95974kr.19,194.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000