33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B336K010AT

DigiKey Part Number
399-8320-2-ND - Tape & Reel (TR)
399-8320-1-ND - Cut Tape (CT)
399-8320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B336K010AT
Description
CAP TANT 33UF 10% 10V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B336K010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B336K010AHKEMET1.972399-T491B336K010AHCT-NDkr.6.59000Direct
T494B336K010ATKEMET4.546399-3837-1-NDkr.9.07000Similar
TAJB336K010RNJKYOCERA AVX4.568478-1687-1-NDkr.2.66000Direct
293D336X9016B2TE3Vishay Sprague2.534718-293D336X9016B2TE3CT-NDkr.5.96000Upgrade
593D336X9010B2TE3Vishay Sprague1.098718-593D336X9010B2TE3CT-NDkr.6.09000Similar
In-Stock: 1.899
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.11300kr.31.13
50kr.2.38640kr.119.32
100kr.2.16190kr.216.19
500kr.1.78432kr.892.16
1.000kr.1.66748kr.1,667.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.57143kr.3,142.86
4.000kr.1.49231kr.5,969.24
6.000kr.1.45270kr.8,716.20
10.000kr.1.40879kr.14,087.90
14.000kr.1.38312kr.19,363.68
20.000kr.1.35841kr.27,168.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750