
T491B335M035AT | |
|---|---|
DigiKey Part Number | 399-3720-2-ND - Tape & Reel (TR) 399-3720-1-ND - Cut Tape (CT) 399-3720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B335M035AT |
Description | CAP TANT 3.3UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B335M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.22100 | kr.32.21 |
| 50 | kr.2.47260 | kr.123.63 |
| 100 | kr.2.24180 | kr.224.18 |
| 500 | kr.1.85344 | kr.926.72 |
| 1.000 | kr.1.73336 | kr.1,733.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.63449 | kr.3,268.98 |
| 4.000 | kr.1.55313 | kr.6,212.52 |
| 6.000 | kr.1.51238 | kr.9,074.28 |
| 10.000 | kr.1.46720 | kr.14,672.00 |
| 14.000 | kr.1.44080 | kr.20,171.20 |
| 20.000 | kr.1.41540 | kr.28,308.00 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

