T491B335M016AT7622 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.12494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.46251
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.15604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.97903
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.15604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.97903
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.87769
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.97903
Datasheet
3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B335M016AT7622

DigiKey Part Number
T491B335M016AT7622-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B335M016AT7622
Description
CAP TANT 3.3UF 20% 16V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B335M016AT7622 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B335M016AHKEMET0T491B335M016AH-NDkr.1.12494Parametric Equivalent
T491B335M016AT2478KEMET0T491B335M016AT2478-NDkr.1.46251Parametric Equivalent
T491B335M016AT4100KEMET0T491B335M016AT4100-NDkr.1.15604Parametric Equivalent
T491B335M016AT4153KEMET0T491B335M016AT4153-NDkr.0.97903Parametric Equivalent
T491B335M016AT4160KEMET0T491B335M016AT4160-NDkr.1.15604Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.97903kr.1,958.06
Manufacturers Standard Package
Unit Price without VAT:kr.0.97903
Unit Price with VAT:kr.1.22379