T491B335K025AT4539 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.54008
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.87230
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23348
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23348
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.53130
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 6.000
Unit Price: kr.4.76000
Datasheet
3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B335K025AT4539

DigiKey Part Number
T491B335K025AT4539-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B335K025AT4539
Description
CAP TANT 3.3UF 10% 25V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B335K025AT4539 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B335K025AGKEMET0T491B335K025AG-NDkr.4.54008Parametric Equivalent
T491B335K025AHKEMET0T491B335K025AH-NDkr.1.87230Parametric Equivalent
T491B335K025AT4280KEMET0T491B335K025AT4280-NDkr.1.23348Parametric Equivalent
T491B335K025AT4860KEMET0T491B335K025AT4860-NDkr.1.23348Parametric Equivalent
T491B335K025AT7027KEMET0T491B335K025AT7027-NDkr.4.53130Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.23348kr.2,466.96
Manufacturers Standard Package
Unit Price without VAT:kr.1.23348
Unit Price with VAT:kr.1.54185