
T491B334M050AT | |
|---|---|
DigiKey Part Number | 399-3718-2-ND - Tape & Reel (TR) 399-3718-1-ND - Cut Tape (CT) 399-3718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B334M050AT |
Description | CAP TANT 0.33UF 20% 50V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B334M050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.56100 | kr.25.61 |
| 50 | kr.1.94520 | kr.97.26 |
| 100 | kr.1.75490 | kr.175.49 |
| 500 | kr.1.43360 | kr.716.80 |
| 1.000 | kr.1.33432 | kr.1,334.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.25266 | kr.2,505.32 |
| 4.000 | kr.1.18549 | kr.4,741.96 |
| 6.000 | kr.1.15184 | kr.6,911.04 |
| 10.000 | kr.1.11455 | kr.11,145.50 |
| 14.000 | kr.1.09274 | kr.15,298.36 |
| 20.000 | kr.1.07177 | kr.21,435.40 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

