22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B226M016AT4053

DigiKey Part Number
399-T491B226M016AT4053TR-ND - Tape & Reel (TR)
399-T491B226M016AT4053CT-ND - Cut Tape (CT)
399-T491B226M016AT4053DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B226M016AT4053
Description
CAP TANT 22UF 20% 16V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B226M016AT4053 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.41100kr.34.11
50kr.2.62860kr.131.43
100kr.2.38700kr.238.70
500kr.1.97922kr.989.61
1.000kr.1.85306kr.1,853.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.74930kr.3,498.60
4.000kr.1.66390kr.6,655.60
6.000kr.1.62111kr.9,726.66
10.000kr.1.57369kr.15,736.90
14.000kr.1.54596kr.21,643.44
20.000kr.1.51930kr.30,386.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750