Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491B226M010AT4153 | |
|---|---|
DigiKey Part Number | T491B226M010AT4153-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B226M010AT4153 |
Description | CAP TANT 22UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B226M010AT4153 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B226M010AH | KEMET | 0 | T491B226M010AH-ND | kr.1.83867 | Parametric Equivalent |
| T491B226M010AT2478 | KEMET | 0 | T491B226M010AT2478-ND | kr.1.37185 | Parametric Equivalent |
| T491B226M010AT24787622 | KEMET | 0 | T491B226M010AT24787622-ND | kr.1.37185 | Parametric Equivalent |
| T491B226M010AT4053 | KEMET | 0 | T491B226M010AT4053-ND | kr.1.06347 | Parametric Equivalent |
| T491B226M010AT40537280 | KEMET | 0 | T491B226M010AT40537280-ND | kr.0.95584 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.88494 | kr.1,769.88 |
| Unit Price without VAT: | kr.0.88494 |
|---|---|
| Unit Price with VAT: | kr.1.10618 |


