T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B226M006AT7280

DigiKey Part Number
399-T491B226M006AT7280TR-ND - Tape & Reel (TR)
399-T491B226M006AT7280CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T491B226M006AT7280
Description
CAP TANT 22UF 20% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B226M006AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.12500kr.21.25
50kr.1.60120kr.80.06
100kr.1.43870kr.143.87
500kr.1.16582kr.582.91
1.000kr.1.08154kr.1,081.54
2.500kr.0.99254kr.2,481.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.90806kr.7,264.48
16.000kr.0.86936kr.13,909.76
24.000kr.0.84997kr.20,399.28
40.000kr.0.82849kr.33,139.60
56.000kr.0.81593kr.45,692.08
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500