22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B226M006AT

DigiKey Part Number
399-8313-2-ND - Tape & Reel (TR)
399-8313-1-ND - Cut Tape (CT)
399-8313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B226M006AT
Description
CAP TANT 22UF 20% 6.3V 1411
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B226M006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.037
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.59000kr.3.59
10kr.2.21800kr.22.18
50kr.1.66780kr.83.39
100kr.1.49870kr.149.87
500kr.1.21444kr.607.22
1.000kr.1.12656kr.1,126.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.05429kr.2,108.58
4.000kr.0.99480kr.3,979.20
6.000kr.0.96503kr.5,790.18
10.000kr.0.93201kr.9,320.10
14.000kr.0.91272kr.12,778.08
20.000kr.0.89415kr.17,883.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.59000
Unit Price with VAT:kr.4.48750