T491B226K016AT4380 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.62186
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.67075
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.19386
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.19386
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.19386
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.19386
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.07682
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.19386
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.19386
Datasheet
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B226K016AT4380

DigiKey Part Number
T491B226K016AT4380-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B226K016AT4380
Description
CAP TANT 22UF 10% 16V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B226K016AT4380 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B226K016ANKEMET0T491B226K016AN-NDkr.4.62186Parametric Equivalent
T491B226K016AT2478KEMET0T491B226K016AT2478-NDkr.1.67075Parametric Equivalent
T491B226K016AT4153KEMET0T491B226K016AT4153-NDkr.1.19386Parametric Equivalent
T491B226K016AT4513KEMET0T491B226K016AT4513-NDkr.1.19386Parametric Equivalent
T491B226K016AT4539KEMET0T491B226K016AT4539-NDkr.1.19386Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.24217kr.2,484.34
Manufacturers Standard Package
Unit Price without VAT:kr.1.24217
Unit Price with VAT:kr.1.55271