T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B226K016AT

DigiKey Part Number
399-8312-2-ND - Tape & Reel (TR)
399-8312-1-ND - Cut Tape (CT)
399-8312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B226K016AT
Description
CAP TANT 22UF 10% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B226K016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.311
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.47000kr.24.70
50kr.1.87260kr.93.63
100kr.1.68960kr.168.96
500kr.1.37958kr.689.79
1.000kr.1.28390kr.1,283.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.20515kr.2,410.30
4.000kr.1.14035kr.4,561.40
6.000kr.1.10790kr.6,647.40
10.000kr.1.07193kr.10,719.30
14.000kr.1.05090kr.14,712.60
20.000kr.1.03068kr.20,613.60
24.000kr.1.02109kr.24,506.16
48.000kr.0.98880kr.47,462.40
50.000kr.0.98709kr.49,354.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250