T491B225M035AT4818 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.50787
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.83867
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.40723
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23348
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.28167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.28167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23348
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.40723
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23348
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23348
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.11403
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23348
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23348
Datasheet
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B225M035AT4818

DigiKey Part Number
T491B225M035AT4818-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B225M035AT4818
Description
CAP TANT 2.2UF 20% 35V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B225M035AT4818 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B225M035AGKEMET0T491B225M035AG-NDkr.4.50787Parametric Equivalent
T491B225M035AHKEMET0T491B225M035AH-NDkr.1.83867Parametric Equivalent
T491B225M035AT4100KEMET0T491B225M035AT4100-NDkr.1.40723Parametric Equivalent
T491B225M035AT4280KEMET0T491B225M035AT4280-NDkr.1.23348Parametric Equivalent
T491B225M035AT42807333KEMET0T491B225M035AT42807333-NDkr.1.28167Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.29075kr.10,326.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.29075
Unit Price with VAT:kr.1.61344