T491B225K035AT4053 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.31827
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.15469
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68419
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.22194
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.38787
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.21693
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.26439
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.21693
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.21693
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.21693
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.21693
Datasheet
T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B225K035AT4053

DigiKey Part Number
T491B225K035AT4053-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B225K035AT4053
Description
CAP TANT 2.2UF 10% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B225K035AT4053 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.38787kr.2,775.74
Manufacturers Standard Package
Unit Price without VAT:kr.1.38787
Unit Price with VAT:kr.1.73484