
T491B225K020AT7280 | |
|---|---|
DigiKey Part Number | 399-T491B225K020AT7280TR-ND - Tape & Reel (TR) 399-T491B225K020AT7280CT-ND - Cut Tape (CT) 399-T491B225K020AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B225K020AT7280 |
Description | CAP TANT 2.2UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B225K020AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.01600 | kr.20.16 |
| 50 | kr.1.51140 | kr.75.57 |
| 100 | kr.1.35610 | kr.135.61 |
| 500 | kr.1.09378 | kr.546.89 |
| 1.000 | kr.1.01282 | kr.1,012.82 |
| 2.500 | kr.0.92736 | kr.2,318.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.84627 | kr.6,770.16 |
| 16.000 | kr.0.80914 | kr.12,946.24 |
| 24.000 | kr.0.79053 | kr.18,972.72 |
| 40.000 | kr.0.76991 | kr.30,796.40 |
| 56.000 | kr.0.75785 | kr.42,439.60 |
| 80.000 | kr.0.74625 | kr.59,700.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

