T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B156M016AT

DigiKey Part Number
399-10143-2-ND - Tape & Reel (TR)
399-10143-1-ND - Cut Tape (CT)
399-10143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B156M016AT
Description
CAP TANT 15UF 20% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B156M016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.155
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.2.75800kr.27.58
50kr.2.10560kr.105.28
100kr.1.90400kr.190.40
500kr.1.56378kr.781.89
1.000kr.1.45875kr.1,458.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.37229kr.2,744.58
4.000kr.1.30112kr.5,204.48
6.000kr.1.26548kr.7,592.88
10.000kr.1.22598kr.12,259.80
14.000kr.1.20288kr.16,840.32
20.000kr.1.18067kr.23,613.40
24.000kr.1.17014kr.28,083.36
48.000kr.1.13468kr.54,464.64
50.000kr.1.13280kr.56,640.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500