T491B156M010AT4280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.26531
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.32297
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.18433
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.30284
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.01555
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.17642
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.17642
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.01555
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.30284
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.18433
Datasheet
15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B156M010AT4280

DigiKey Part Number
T491B156M010AT4280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B156M010AT4280
Description
CAP TANT 15UF 20% 10V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B156M010AT4280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B156M010AHKEMET0T491B156M010AH-NDkr.1.26531Parametric Equivalent
T491B156M010AH4083KEMET0T491B156M010AH4083-NDkr.1.32297Parametric Equivalent
T491B156M010AT4083KEMET0T491B156M010AT4083-NDkr.1.18433Parametric Equivalent
T491B156M010AT4100KEMET0T491B156M010AT4100-NDkr.1.30284Parametric Equivalent
T491B156M010AT4106KEMET0T491B156M010AT4106-NDkr.1.01555Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.12786kr.2,255.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.12786
Unit Price with VAT:kr.1.40983