Parametric Equivalent

T491B156M010AH4079 | |
|---|---|
DigiKey Part Number | 399-T491B156M010AH4079TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B156M010AH4079 |
Description | 15.0UF 10.0V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489B156M010ATE2K0 | KEMET | 0 | 399-T489B156M010ATE2K0TR-ND | kr.1.07717 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.43871 | kr.2,877.42 |
| Unit Price without VAT: | kr.1.43871 |
|---|---|
| Unit Price with VAT: | kr.1.79839 |


