T491B156K010AT4539 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.29996
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.99576
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.04487
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.89317
Datasheet
15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B156K010AT4539

DigiKey Part Number
T491B156K010AT4539-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B156K010AT4539
Description
CAP TANT 15UF 10% 10V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B156K010AT4539 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B156K010AH4450KEMET0T491B156K010AH4450-NDkr.1.29996Parametric Equivalent
T491B156K010AT4153KEMET0T491B156K010AT4153-NDkr.0.99576Parametric Equivalent
T491B156K010AT4380KEMET0T491B156K010AT4380-NDkr.1.04487Parametric Equivalent
T491B156K010AT7280KEMET0T491B156K010AT7280-NDkr.0.89317Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.99576kr.1,991.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.99576
Unit Price with VAT:kr.1.24470