T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B107K006ATAUTO

DigiKey Part Number
399-T491B107K006ATAUTOTR-ND - Tape & Reel (TR)
399-T491B107K006ATAUTOCT-ND - Cut Tape (CT)
399-T491B107K006ATAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B107K006ATAUTO
Description
CAP TANT 100UF 10% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B107K006ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.31000kr.5.31
10kr.3.37900kr.33.79
50kr.2.60600kr.130.30
100kr.2.36740kr.236.74
500kr.1.96468kr.982.34
1.000kr.1.84019kr.1,840.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.73783kr.3,475.66
4.000kr.1.65352kr.6,614.08
6.000kr.1.61130kr.9,667.80
10.000kr.1.56450kr.15,645.00
14.000kr.1.53713kr.21,519.82
20.000kr.1.51081kr.30,216.20
24.000kr.1.49834kr.35,960.16
Manufacturers Standard Package
Unit Price without VAT:kr.5.31000
Unit Price with VAT:kr.6.63750