
T491B106M010AT7280 | |
|---|---|
DigiKey Part Number | 399-T491B106M010AT7280TR-ND - Tape & Reel (TR) 399-T491B106M010AT7280CT-ND - Cut Tape (CT) 399-T491B106M010AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106M010AT7280 |
Description | CAP TANT 10UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106M010AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B106M010AT4053 | KEMET | 2.000 | 399-T491B106M010AT4053CT-ND | kr.4.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23800 | kr.22.38 |
| 50 | kr.1.68640 | kr.84.32 |
| 100 | kr.1.51720 | kr.151.72 |
| 500 | kr.1.23060 | kr.615.30 |
| 1.000 | kr.1.14215 | kr.1,142.15 |
| 2.500 | kr.1.04876 | kr.2,621.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.96011 | kr.7,680.88 |
| 16.000 | kr.0.91951 | kr.14,712.16 |
| 24.000 | kr.0.89917 | kr.21,580.08 |
| 40.000 | kr.0.87662 | kr.35,064.80 |
| 56.000 | kr.0.86343 | kr.48,352.08 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

