T491B106M010AT4380 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.84198
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.12494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.29996
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51003
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51003
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.20451
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.000
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.20451
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.20451
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.08672
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.02819
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.02819
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.02819
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.02819
Datasheet
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106M010AT4380

DigiKey Part Number
T491B106M010AT4380-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B106M010AT4380
Description
CAP TANT 10UF 20% 10V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106M010AT4380 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B106M010AGKEMET0T491B106M010AG-NDkr.3.84198Parametric Equivalent
T491B106M010AHKEMET0T491B106M010AH-NDkr.1.12494Parametric Equivalent
T491B106M010AH4160KEMET0T491B106M010AH4160-NDkr.1.29996Parametric Equivalent
T491B106M010AT2478KEMET0T491B106M010AT2478-NDkr.1.51003Parametric Equivalent
T491B106M010AT24787622KEMET0T491B106M010AT24787622-NDkr.1.51003Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.07717kr.2,154.34
Manufacturers Standard Package
Unit Price without VAT:kr.1.07717
Unit Price with VAT:kr.1.34646