
T491B106M010AT | |
|---|---|
DigiKey Part Number | 399-3707-2-ND - Tape & Reel (TR) 399-3707-1-ND - Cut Tape (CT) 399-3707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106M010AT |
Description | CAP TANT 10UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B106K010AT | KEMET | 18.788 | 399-3705-1-ND | kr.4.18000 | Upgrade |
| T499B106K010ATE3K5 | KEMET | 3.220 | 399-5013-1-ND | kr.5.45000 | Upgrade |
| T499B106K016ATE3K5 | KEMET | 14.156 | 399-5034-1-ND | kr.5.90000 | Upgrade |
| T494B106M010AT | KEMET | 7.087 | 399-3831-1-ND | kr.7.04000 | Similar |
| 293D106X0010B2TE3 | Vishay Sprague | 673 | 718-1119-1-ND | kr.2.98000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23800 | kr.22.38 |
| 50 | kr.1.68640 | kr.84.32 |
| 100 | kr.1.51720 | kr.151.72 |
| 500 | kr.1.23060 | kr.615.30 |
| 1.000 | kr.1.14215 | kr.1,142.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.06934 | kr.2,138.68 |
| 4.000 | kr.1.00942 | kr.4,037.68 |
| 6.000 | kr.0.97941 | kr.5,876.46 |
| 10.000 | kr.0.94616 | kr.9,461.60 |
| 14.000 | kr.0.92673 | kr.12,974.22 |
| 20.000 | kr.0.90803 | kr.18,160.60 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

