T491B106M006ATAU00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.29996
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.18140
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.46632
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.15994
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.04532
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.15994
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.98299
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.15994
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.15994
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.04532
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.15994
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.88133
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.98299
Datasheet
10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106M006ATAU00

DigiKey Part Number
T491B106M006ATAU00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B106M006ATAU00
Description
CAP TANT 10UF 20% 6.3V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106M006ATAU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B106M006AH4162KEMET0T491B106M006AH4162-NDkr.1.29996Parametric Equivalent
T491B106M006AH4818KEMET0T491B106M006AH4818-NDkr.1.18140Parametric Equivalent
T491B106M006AT2478KEMET0T491B106M006AT2478-NDkr.1.46632Parametric Equivalent
T491B106M006AT4053KEMET0T491B106M006AT4053-NDkr.1.15994Parametric Equivalent
T491B106M006AT40537280KEMET0T491B106M006AT40537280-NDkr.1.04532Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.15994kr.2,319.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.15994
Unit Price with VAT:kr.1.44993