
T491B106K020AT | |
|---|---|
DigiKey Part Number | 399-8298-2-ND - Tape & Reel (TR) 399-8298-1-ND - Cut Tape (CT) 399-8298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106K020AT |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.27200 | kr.22.72 |
| 50 | kr.1.71640 | kr.85.82 |
| 100 | kr.1.54560 | kr.154.56 |
| 500 | kr.1.25696 | kr.628.48 |
| 1.000 | kr.1.16768 | kr.1,167.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.09424 | kr.2,188.48 |
| 4.000 | kr.1.03383 | kr.4,135.32 |
| 6.000 | kr.1.00357 | kr.6,021.42 |
| 10.000 | kr.0.97003 | kr.9,700.30 |
| 14.000 | kr.0.95043 | kr.13,306.02 |
| 20.000 | kr.0.93157 | kr.18,631.40 |
| 24.000 | kr.0.92263 | kr.22,143.12 |
| 48.000 | kr.0.89252 | kr.42,840.96 |
| 50.000 | kr.0.89093 | kr.44,546.50 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

