
T491B106K016ATAUTO | |
|---|---|
DigiKey Part Number | 399-18036-2-ND - Tape & Reel (TR) 399-18036-1-ND - Cut Tape (CT) 399-18036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106K016ATAUTO |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106K016ATAUTO Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.5Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47900 | kr.24.79 |
| 50 | kr.1.87660 | kr.93.83 |
| 100 | kr.1.69210 | kr.169.21 |
| 500 | kr.1.38010 | kr.690.05 |
| 1.000 | kr.1.28366 | kr.1,283.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.20432 | kr.2,408.64 |
| 4.000 | kr.1.13900 | kr.4,556.00 |
| 6.000 | kr.1.10630 | kr.6,637.80 |
| 10.000 | kr.1.07005 | kr.10,700.50 |
| 14.000 | kr.1.04886 | kr.14,684.04 |
| 20.000 | kr.1.02848 | kr.20,569.60 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

