10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106K016AH

DigiKey Part Number
399-8297-2-ND - Tape & Reel (TR)
399-8297-1-ND - Cut Tape (CT)
399-8297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B106K016AH
Description
CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106K016AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.996
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.73900kr.27.39
50kr.2.08340kr.104.17
100kr.1.88230kr.188.23
500kr.1.54302kr.771.51
1.000kr.1.43817kr.1,438.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.35194kr.2,703.88
4.000kr.1.28095kr.5,123.80
6.000kr.1.24541kr.7,472.46
10.000kr.1.20600kr.12,060.00
14.000kr.1.18296kr.16,561.44
20.000kr.1.16080kr.23,216.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250