Direct
Similar

T491B106K010AT4100 | |
|---|---|
DigiKey Part Number | 399-T491B106K010AT4100TR-ND - Tape & Reel (TR) 399-T491B106K010AT4100CT-ND - Cut Tape (CT) 399-T491B106K010AT4100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106K010AT4100 |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106K010AT4100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494T106K010AH | KEMET | 0 | T494T106K010AH-ND | kr.4.25302 | Direct |
| TH3B106K010C1800 | Vishay Sprague | 0 | TH3B106K010C1800-ND | kr.1.57879 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.21611 | kr.2,432.22 |
| Unit Price without VAT: | kr.1.21611 |
|---|---|
| Unit Price with VAT: | kr.1.52014 |



