T491B106K010AT24787622 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.4.25302
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.34656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.35749
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23998
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23998
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23998
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.35749
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.52141
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90397
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.21611
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.93408
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.03998
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.03998
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.03998
Datasheet
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106K010AT24787622

DigiKey Part Number
T491B106K010AT24787622-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B106K010AT24787622
Description
CAP TANT 10UF 10% 10V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106K010AT24787622 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494T106K010AHKEMET0T494T106K010AH-NDkr.4.25302Direct
T491B106K010AG4852KEMET0T491B106K010AG4852-NDkr.5.34656Parametric Equivalent
T491B106K010AH4053KEMET0T491B106K010AH4053-NDkr.1.35749Parametric Equivalent
T491B106K010AH4083KEMET0T491B106K010AH4083-NDkr.1.23998Parametric Equivalent
T491B106K010AH4814KEMET0T491B106K010AH4814-NDkr.1.23998Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.52141kr.3,042.82
Manufacturers Standard Package
Unit Price without VAT:kr.1.52141
Unit Price with VAT:kr.1.90176