T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B105M050AT

DigiKey Part Number
399-18032-2-ND - Tape & Reel (TR)
399-18032-1-ND - Cut Tape (CT)
399-18032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B105M050AT
Description
CAP TANT 1UF 20% 50V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B105M050AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.092
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.2.98200kr.29.82
50kr.2.28740kr.114.37
100kr.2.07170kr.207.17
500kr.1.70880kr.854.40
1.000kr.1.59654kr.1,596.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.50419kr.3,008.38
4.000kr.1.42818kr.5,712.72
6.000kr.1.39010kr.8,340.60
10.000kr.1.34790kr.13,479.00
14.000kr.1.32323kr.18,525.22
20.000kr.1.29950kr.25,990.00
24.000kr.1.28825kr.30,918.00
48.000kr.1.25036kr.60,017.28
50.000kr.1.24835kr.62,417.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500