T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B105M035AT

DigiKey Part Number
399-3703-2-ND - Tape & Reel (TR)
399-3703-1-ND - Cut Tape (CT)
399-3703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B105M035AT
Description
CAP TANT 1UF 20% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B105M035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.907
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.39000kr.3.39
10kr.2.08000kr.20.80
50kr.1.56420kr.78.21
100kr.1.40540kr.140.54
500kr.1.13716kr.568.58
1.000kr.1.05440kr.1,054.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.98631kr.1,972.62
4.000kr.0.93027kr.3,721.08
6.000kr.0.90221kr.5,413.26
10.000kr.0.87111kr.8,711.10
14.000kr.0.85293kr.11,941.02
20.000kr.0.83545kr.16,709.00
24.000kr.0.82716kr.19,851.84
48.000kr.0.79925kr.38,364.00
50.000kr.0.79776kr.39,888.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.39000
Unit Price with VAT:kr.4.23750