
T491B105M035AH | |
|---|---|
DigiKey Part Number | 399-T491B105M035AHTR-ND - Tape & Reel (TR) 399-T491B105M035AHCT-ND - Cut Tape (CT) 399-T491B105M035AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B105M035AH |
Description | CAP TANT 1UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B105M035AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.34900 | kr.23.49 |
| 50 | kr.1.77540 | kr.88.77 |
| 100 | kr.1.59940 | kr.159.94 |
| 500 | kr.1.30266 | kr.651.33 |
| 1.000 | kr.1.21101 | kr.1,211.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.13559 | kr.2,271.18 |
| 4.000 | kr.1.07352 | kr.4,294.08 |
| 6.000 | kr.1.04243 | kr.6,254.58 |
| 10.000 | kr.1.00798 | kr.10,079.80 |
| 14.000 | kr.0.98784 | kr.13,829.76 |
| 20.000 | kr.0.96846 | kr.19,369.20 |
| 24.000 | kr.0.95928 | kr.23,022.72 |
| 48.000 | kr.0.92835 | kr.44,560.80 |
| 50.000 | kr.0.92671 | kr.46,335.50 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

