
T491B105K025AT | |
|---|---|
DigiKey Part Number | 399-9719-2-ND - Tape & Reel (TR) 399-9719-1-ND - Cut Tape (CT) 399-9719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B105K025AT |
Description | CAP TANT 1UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B105K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B105M025AT | KEMET | 13.563 | 399-8296-1-ND | kr.4.23000 | Similar |
| 293D105X9025B2TE3 | Vishay Sprague | 890 | 718-293D105X9025B2TE3CT-ND | kr.3.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.72000 | kr.3.72 |
| 10 | kr.2.27600 | kr.22.76 |
| 50 | kr.1.71280 | kr.85.64 |
| 100 | kr.1.54030 | kr.154.03 |
| 500 | kr.1.24996 | kr.624.98 |
| 1.000 | kr.1.16015 | kr.1,160.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.08631 | kr.2,172.62 |
| 4.000 | kr.1.02551 | kr.4,102.04 |
| 6.000 | kr.0.99507 | kr.5,970.42 |
| 10.000 | kr.0.96134 | kr.9,613.40 |
| 14.000 | kr.0.94162 | kr.13,182.68 |
| 20.000 | kr.0.92265 | kr.18,453.00 |
| Unit Price without VAT: | kr.3.72000 |
|---|---|
| Unit Price with VAT: | kr.4.65000 |

