
T491A685M010AT | |
|---|---|
DigiKey Part Number | 399-10134-2-ND - Tape & Reel (TR) 399-10134-1-ND - Cut Tape (CT) 399-10134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A685M010AT |
Description | CAP TANT 6.8UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A685M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.2.01000 | kr.20.10 |
| 50 | kr.1.50520 | kr.75.26 |
| 100 | kr.1.35170 | kr.135.17 |
| 500 | kr.1.09172 | kr.545.86 |
| 1.000 | kr.1.01146 | kr.1,011.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.94541 | kr.1,890.82 |
| 4.000 | kr.0.89109 | kr.3,564.36 |
| 6.000 | kr.0.86388 | kr.5,183.28 |
| 10.000 | kr.0.83373 | kr.8,337.30 |
| 14.000 | kr.0.81610 | kr.11,425.40 |
| 20.000 | kr.0.79914 | kr.15,982.80 |
| 24.000 | kr.0.79111 | kr.18,986.64 |
| 48.000 | kr.0.76405 | kr.36,674.40 |
| 50.000 | kr.0.76261 | kr.38,130.50 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

