T491A685K006AT2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.91078
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.97015
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.86260
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.82202
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.82202
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.72673
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.82202
Datasheet
6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A685K006AT2478

DigiKey Part Number
T491A685K006AT2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A685K006AT2478
Description
CAP TANT 6.8UF 10% 6.3V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A685K006AT2478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A685K006AHKEMET0T491A685K006AH-NDkr.0.91078Parametric Equivalent
T491A685K006AT4160KEMET0T491A685K006AT4160-NDkr.0.97015Parametric Equivalent
T491A685K006AT41607010KEMET0T491A685K006AT41607010-NDkr.0.86260Parametric Equivalent
T491A685K006AT4280KEMET0T491A685K006AT4280-NDkr.0.82202Parametric Equivalent
T491A685K006AT4539KEMET0T491A685K006AT4539-NDkr.0.82202Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.31149kr.2,622.98
Manufacturers Standard Package
Unit Price without VAT:kr.1.31149
Unit Price with VAT:kr.1.63936