
T491A684M020AT | |
|---|---|
DigiKey Part Number | 399-10130-2-ND - Tape & Reel (TR) 399-10130-1-ND - Cut Tape (CT) 399-10130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A684M020AT |
Description | CAP TANT 0.68UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A684M020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 12Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.82000 | kr.18.20 |
| 50 | kr.1.35920 | kr.67.96 |
| 100 | kr.1.21600 | kr.121.60 |
| 500 | kr.0.97560 | kr.487.80 |
| 1.000 | kr.0.90136 | kr.901.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.84031 | kr.1,680.62 |
| 4.000 | kr.0.79004 | kr.3,160.16 |
| 6.000 | kr.0.76489 | kr.4,589.34 |
| 10.000 | kr.0.73700 | kr.7,370.00 |
| 14.000 | kr.0.72070 | kr.10,089.80 |
| 20.000 | kr.0.70502 | kr.14,100.40 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

