
T491A684K020AT | |
|---|---|
DigiKey Part Number | 399-10129-2-ND - Tape & Reel (TR) 399-10129-1-ND - Cut Tape (CT) 399-10129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A684K020AT |
Description | CAP TANT 0.68UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A684K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.79800 | kr.17.98 |
| 50 | kr.1.33880 | kr.66.94 |
| 100 | kr.1.19940 | kr.119.94 |
| 500 | kr.0.96282 | kr.481.41 |
| 1.000 | kr.0.88986 | kr.889.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.82979 | kr.1,659.58 |
| 4.000 | kr.0.78042 | kr.3,121.68 |
| 6.000 | kr.0.75568 | kr.4,534.08 |
| 10.000 | kr.0.72827 | kr.7,282.70 |
| 14.000 | kr.0.71224 | kr.9,971.36 |
| 20.000 | kr.0.69683 | kr.13,936.60 |
| 24.000 | kr.0.68953 | kr.16,548.72 |
| 48.000 | kr.0.66492 | kr.31,916.16 |
| 50.000 | kr.0.66362 | kr.33,181.00 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

