T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A684K020AT

DigiKey Part Number
399-10129-2-ND - Tape & Reel (TR)
399-10129-1-ND - Cut Tape (CT)
399-10129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A684K020AT
Description
CAP TANT 0.68UF 10% 20V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 12Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A684K020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
12Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.112
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.1.79800kr.17.98
50kr.1.33880kr.66.94
100kr.1.19940kr.119.94
500kr.0.96282kr.481.41
1.000kr.0.88986kr.889.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.82979kr.1,659.58
4.000kr.0.78042kr.3,121.68
6.000kr.0.75568kr.4,534.08
10.000kr.0.72827kr.7,282.70
14.000kr.0.71224kr.9,971.36
20.000kr.0.69683kr.13,936.60
24.000kr.0.68953kr.16,548.72
48.000kr.0.66492kr.31,916.16
50.000kr.0.66362kr.33,181.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500