
T491A476M006AT | |
|---|---|
DigiKey Part Number | 399-3700-2-ND - Tape & Reel (TR) 399-3700-1-ND - Cut Tape (CT) 399-3700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A476M006AT |
Description | CAP TANT 47UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A476M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.41100 | kr.34.11 |
| 50 | kr.2.62600 | kr.131.30 |
| 100 | kr.2.38450 | kr.238.45 |
| 500 | kr.1.97706 | kr.988.53 |
| 1.000 | kr.1.85103 | kr.1,851.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.74737 | kr.3,494.74 |
| 4.000 | kr.1.66202 | kr.6,648.08 |
| 6.000 | kr.1.61926 | kr.9,715.56 |
| 10.000 | kr.1.57188 | kr.15,718.80 |
| 14.000 | kr.1.54418 | kr.21,618.52 |
| 20.000 | kr.1.51751 | kr.30,350.20 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

