T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A475M020AT

DigiKey Part Number
399-9718-2-ND - Tape & Reel (TR)
399-9718-1-ND - Cut Tape (CT)
399-9718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A475M020AT
Description
CAP TANT 4.7UF 20% 20V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A475M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.582
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.1.85600kr.18.56
50kr.1.38620kr.69.31
100kr.1.24220kr.124.22
500kr.0.99892kr.499.46
1.000kr.0.92384kr.923.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.86211kr.1,724.22
4.000kr.0.81133kr.3,245.32
6.000kr.0.78590kr.4,715.40
10.000kr.0.75771kr.7,577.10
14.000kr.0.74123kr.10,377.22
20.000kr.0.72538kr.14,507.60
24.000kr.0.71787kr.17,228.88
48.000kr.0.69257kr.33,243.36
50.000kr.0.69122kr.34,561.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750