T491A475M016AT4513 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.68088
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.94647
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.33356
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.74780
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.89489
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.89489
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84506
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.599
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2.000
Unit Price: kr.2.60000
Datasheet
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A475M016AT4513

DigiKey Part Number
T491A475M016AT4513-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A475M016AT4513
Description
CAP TANT 4.7UF 20% 16V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A475M016AT4513 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.84506kr.1,690.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.84506
Unit Price with VAT:kr.1.05633